
This right angle connector features a 2-contact design with a length of 7.62mm and a pitch of 5.08mm. It has a maximum operating temperature range of -55°C to 125°C and is rated for a maximum voltage of 450V AC and a current of 7.6A. The connector is made from bronze with a gold plating and is available in bulk packaging. It is RoHS compliant and suitable for general use.
Samtec TSW-202-22-G-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-22-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.