This 8-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is made with bronze contacts that are gold plated. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for general-purpose use.
Samtec TSW-204-09-L-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-09-L-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.