Unshrouded header, 4 positions, 1 row, 5.08mm pitch, straight orientation, male pin contact type, square contact shape, bronze contact material with gold plating, 0.23inch mating length. Rated for 7.6A max current and 550V AC max voltage, operating temperature range of -55°C to 125°C. Black PBT insulation material, UL94 V-0 flammability rating. Solder termination, through-hole mount, bulk packaging.
Samtec TSW-204-23-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-23-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.