This 6-contact male header from Samtec features a bronze contact material with gold plating, suitable for high-current applications up to 7.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum voltage of 550V AC and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec TSW-206-07-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-07-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.