This 12-contact, 2-row through-hole shrouded header features gold plating and a 5.08mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is available in bulk packaging. It has a bronze contact material and is not radiation hardened.
Samtec TSW-206-08-F-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-08-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.