This Samtec TSW-206-08-L-Q header features 12 bronze contacts with gold plating, arranged in a 2-row configuration, and is designed for through hole mounting. It is available in bulk packaging and has a 5.08mm pitch. The header is not radiation hardened and is not compliant with Reach SVHC regulations, but is compliant with RoHS standards.
Samtec TSW-206-08-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-08-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.