This 12-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is made from bronze with a gold plating. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec TSW-206-08-L-Q-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-08-L-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.