This 6-contact shrouded header features a through hole mount and 5.08mm pitch. It is plated with gold and has a bronze contact material. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec TSW-206-09-G-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-09-G-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.