This is a 12-contact, 2-row through-hole header with gold plated contacts and a 5.08mm pitch. It is made from bronze and is not radiation hardened. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in applications where a through-hole mount is required.
Samtec TSW-206-17-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-17-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.