This Samtec TSW-206-17-T-D header features 12 bronze contacts with tin plating, arranged in a 2-row shrouded configuration. It is designed for through-hole mounting and is available in bulk packaging. The header has a 5.08mm pitch and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance standards.
Samtec TSW-206-17-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-17-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.