This 12-contact, 2-row through-hole shrouded header features a bronze contact material with tin plating. It is available in bulk packaging with a 5.08mm pitch. The header is not radiation hardened and is not SVHC compliant. It meets RoHS compliance requirements and is part of the TSW series.
Samtec TSW-206-22-T-Q-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-22-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.