This Samtec TSW-206-25-G-D-RA header features 12 gold plated bronze contacts with a 5.08mm pitch, arranged in a 2-row configuration. It is designed for through hole mounting and is packaged in bulk. The header is compliant with RoHS regulations, but does not meet radiation hardening or SVHC requirements. It is suitable for use in a variety of applications where a reliable and durable connection is needed.
Samtec TSW-206-25-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-25-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.