This 16-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is made from bronze with a tin plating. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec TSW-208-09-T-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-208-09-T-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.