Samtec TSW-208-20-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-208-20-L-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.