This 8-contact male through-hole connector features a 5.08mm pitch and is plated with gold. The contacts are made of bronze and are suitable for solder termination. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec TSW-208-22-F-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-208-22-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.