
This Samtec TSW-212-08-T-Q-RA is a 24-contact, 2-row through hole shrouded header with a pitch of 5.08mm. It features a contact material of bronze with a tin plating and is RoHS compliant. The header is not SVHC compliant. It is suitable for use in applications where a through hole termination is required.
Samtec TSW-212-08-T-Q-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-08-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.