This Samtec TSW-213-19-F-Q header features 26 bronze contacts with gold plating, arranged in a 2-row shrouded configuration. It has a 5.08mm pitch and is designed for through hole mounting. The header is compliant with RoHS regulations, but does not meet SVHC requirements.
Samtec TSW-213-19-F-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-19-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.