This Samtec TSW-213-19-L-D header features 26 gold-plated contacts on a 2-row shrouded design. It is designed for through hole mounting and is compliant with RoHS regulations. The header is constructed with bronze contact material and has a gold plating for corrosion resistance.
Samtec TSW-213-19-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-19-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.