This 26-contact, 2-row through hole header features gold plated bronze contacts and a 5.08mm pitch. It is RoHS compliant and not Reach SVHC compliant. The header is part of the TSW series and is designed for board-to-board and mezzanine connections.
Samtec TSW-213-19-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-19-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.