This Samtec TSW-213-19-T-D header features 26 bronze contacts with tin plating, arranged in a 2-row configuration for through-hole mounting. The header is compliant with RoHS regulations but does not meet SVHC standards. It is designed for use in applications where a high-reliability connection is required.
Samtec TSW-213-19-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-19-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.