The TW-02-02-T-S-185-095 is a board stacker connector with a HDR gender and 2 contacts. It features a terminal pitch of 2mm and a single row configuration. The connector is designed for through hole mounting and has a maximum current rating of 5.2 amps per contact. The operating temperature range is -55 to 105 degrees Celsius.
Samtec TW-02-02-T-S-185-095 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.19mm |
| Mating Length | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-02-02-T-S-185-095 to view detailed technical specifications.
No datasheet is available for this part.