Samtec TW-02-02-T-S-200-088 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Length | 0.378inch |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TW |
| Tail Length | 0.087inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-02-T-S-200-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
