The TW-02-03-T-T-160-050 is a 6-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm, with 3 rows of contacts. The stacker has a maximum current rating of 5.2A per contact and operates within a temperature range of -55°C to 105°C.
Samtec TW-02-03-T-T-160-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.33mm |
| Mating Length | 8.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-02-03-T-T-160-050 to view detailed technical specifications.
No datasheet is available for this part.