Samtec TW-02-06-F-D-490-SM-TR technical specifications.
| Contact Material | Bronze |
| Lead Length | 15.4mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-06-F-D-490-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.