The TW-02-06-G-D-484-SM is a board stacker with a HDR gender and 4 contacts. It features a 2-row design with a terminal pitch of 2mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The board stacker has a maximum current rating of 4.9A per contact and a height of 15.37mm.
Samtec TW-02-06-G-D-484-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 3.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-02-06-G-D-484-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.