Samtec TW-02-06-L-S-415-SM technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-02-06-L-S-415-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.