This 2-contact rectangular connector features a through hole mount and a 2mm pitch. The contact material is bronze with a tin matte plating. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-02-08-T-S-258-110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-08-T-S-258-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.