Samtec TW-02-09-F-S-300-080 technical specifications.
| Contact Material | Bronze |
| Lead Length | 11.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-09-F-S-300-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.