
This 2-position through hole header features a 2mm pitch and 10.1mm lead length, with a tin plated contact material of bronze. It is designed for use in applications where a through hole mount is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec TW-02-11-T-S-240-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-11-T-S-240-080 to view detailed technical specifications.
No datasheet is available for this part.
