This 4-contact male board-to-board header features a bronze contact material with gold plating, a 2mm pitch, and a lead length of 28.2mm. It is designed for through hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations.
Samtec TW-02-12-L-D-874-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-12-L-D-874-080 to view detailed technical specifications.
No datasheet is available for this part.