This Samtec connector features a gold-plated contact, a 2mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and has 3 contacts in a single row.
Samtec TW-03-01-G-S-175-082 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-01-G-S-175-082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.