The Samtec TW-03-01-L-D-120-040 is a 6-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features solder termination and a straight body orientation. The component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 5.2A per contact and measures 7.19mm in height with a mating length of 4.15mm.
Samtec TW-03-01-L-D-120-040 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.19mm |
| Mating Length | 4.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-01-L-D-120-040 to view detailed technical specifications.
No datasheet is available for this part.