Samtec TW-03-02-T-S-120-125 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-02-T-S-120-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.