Samtec TW-03-03-G-D-293-SM technical specifications.
| Gender | Male |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-03-G-D-293-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.