
This 6-contact shrouded header features a 2mm pitch and 13.6mm lead length, suitable for through hole mounting. The contacts are made of bronze with a gold plating. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec TW-03-03-L-D-200-155 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-03-L-D-200-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.