Samtec TW-03-03-L-D-200-200-MW technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TW-03-03-L-D-200-200-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.