This 6-contact shrouded header features a 2mm pitch and gold contact plating, with a solder termination. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Samtec TW-03-06-S-D-365-SM-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-06-S-D-365-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.