This Samtec TW-03-07-G-D-443-100 connector features 6 male contacts with a 2mm pitch, through-hole mount, and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a number of rows of 2.
Samtec TW-03-07-G-D-443-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-07-G-D-443-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.