Samtec TW-03-09-T-S-120-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 11.6mm |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-03-09-T-S-120-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.