The TW-04-06-G-D-374-189 is an 8-contact through-hole connector with a 2mm pitch, featuring gold plating and RoHS compliance. It is available in bulk packaging and is not radiation hardened. The connector has a male gender and is terminated with solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |