Samtec TW-04-06-L-S-415-SM-A-P technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-06-L-S-415-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.