The TW-04-07-F-D-288-SM is an 8-contact HDR board stacker from Samtec. It features a straight body orientation and a surface mount termination method. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 4.9 amps per contact. It measures 17.35mm in height and has a mating length of 10.04mm.
Samtec TW-04-07-F-D-288-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 10.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-04-07-F-D-288-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.