
8-position, 2-row, 2mm pitch shrouded header for board-to-board applications. Features straight, top-entry, surface-mount termination with gold-plated bronze contacts. Rated for 3A maximum current and operates between -55°C and 125°C. Housing is black, with a lead length of 17.3mm and a depth of 6.54mm. Supplied in a rail/tube package.
Samtec TW-04-07-L-D-525-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 17.3mm |
| Length | 0.683inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Flex Stack; TW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-04-07-L-D-525-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
