
The Samtec TW-05-02-S-D-120-121 is a 10-contact HDR board stacker with a 2-row configuration and 2mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The board stacker features a straight body orientation and a termination method of solder. It has a maximum current rating of 5.2 amps per contact and a height of 6.53mm.
Samtec TW-05-02-S-D-120-121 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 6.53mm |
| Mating Length | 3.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-05-02-S-D-120-121 to view detailed technical specifications.
No datasheet is available for this part.