The TW-05-03-S-D-258-SM-A is a 10-contact male connector with a 2mm pitch, featuring gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec TW-05-03-S-D-258-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-03-S-D-258-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.