The TW-05-04-F-D-348-SM is a board-to-board stacking connector with a 10-contact HDR configuration. It features a 2-row design with a terminal pitch of 2mm and a termination method of solder. The connector has a maximum current rating of 4.9A per contact and is rated for operation between -55°C and 125°C. It is designed for surface mount applications and has a height of 12.37mm with a mating length of 3.54mm.
Samtec TW-05-04-F-D-348-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 3.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-05-04-F-D-348-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.