Samtec TW-05-04-G-D-355-000-SM-A-001- technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-04-G-D-355-000-SM-A-001- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.