Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

TW-05-04-T-D-295-120

Datasheet
Samtec

TW-05-04-T-D-295-120

Conn Board Stacker HDR 10 POS 2mm Solder ST Thru-Hole

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec TW-05-04-T-D-295-120 technical specifications.

General

Contact Material
Bronze
Contact Plating
Tin
Gender
Male
Lead Length
14.1mm
Mount
Through Hole
Number of Contacts
10
Number of Rows
2
Packaging
Bulk
Pitch
2mm
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec TW-05-04-T-D-295-120 Datasheet

Download the complete datasheet for Samtec TW-05-04-T-D-295-120 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com