
The Samtec TW-05-04-T-D-350-SM-A-TR is a board-to-board connector with a shrouded design, featuring 10 HDR contacts in a 2-row arrangement. It has a terminal pitch of 2mm and is designed for surface mount applications. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 4.9 amps per contact. The board stacker measures 12.37mm in height and has a mating length of 3.48mm.
Samtec TW-05-04-T-D-350-SM-A-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 3.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-05-04-T-D-350-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.