Samtec TW-05-04-T-S-315-SM-A-P technical specifications.
| Contact Plating | Tin, Matte |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-04-T-S-315-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.